



GMR100HTBFER015 | |
|---|---|
DigiKey Part Number | 846-GMR100HTBFER015TR-ND - Tape & Reel (TR) 846-GMR100HTBFER015CT-ND - Cut Tape (CT) 846-GMR100HTBFER015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTBFER015 |
Description | RES 0.015 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HTBFER015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 50 | 21,31720 Kč | 1 065,86 Kč |
| 100 | 19,28460 Kč | 1 928,46 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

