
GMR100HJBFQR047 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFQR047TR-ND - Tape & Reel (TR) 846-GMR100HJBFQR047CT-ND - Cut Tape (CT) 846-GMR100HJBFQR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFQR047 |
Description | 6432 (2512) SIZE, 7W, 47M, HIGH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| 25 | 26,25600 Kč | 656,40 Kč |
| 50 | 23,63120 Kč | 1 181,56 Kč |
| 100 | 21,39700 Kč | 2 139,70 Kč |
| 250 | 18,95280 Kč | 4 738,20 Kč |
| 500 | 17,42246 Kč | 8 711,23 Kč |
| 1 000 | 16,12247 Kč | 16 122,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,01830 Kč | 30 036,60 Kč |
| 4 000 | 14,08042 Kč | 56 321,68 Kč |
| 6 000 | 13,59883 Kč | 81 592,98 Kč |
| 10 000 | 13,05410 Kč | 130 541,00 Kč |
| 14 000 | 12,80878 Kč | 179 322,92 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

