
GMR100HJBFQR047 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFQR047TR-ND - Tape & Reel (TR) 846-GMR100HJBFQR047CT-ND - Cut Tape (CT) 846-GMR100HJBFQR047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFQR047 |
Description | 6432 (2512) SIZE, 7W, 47M, HIGH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 30,16900 Kč | 301,69 Kč |
| 25 | 26,01600 Kč | 650,40 Kč |
| 50 | 23,41500 Kč | 1 170,75 Kč |
| 100 | 21,20130 Kč | 2 120,13 Kč |
| 250 | 18,77948 Kč | 4 694,87 Kč |
| 500 | 17,26316 Kč | 8 631,58 Kč |
| 1 000 | 15,97505 Kč | 15 975,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,88097 Kč | 29 761,94 Kč |
| 4 000 | 13,95167 Kč | 55 806,68 Kč |
| 6 000 | 13,47449 Kč | 80 846,94 Kč |
| 10 000 | 12,93474 Kč | 129 347,40 Kč |
| 14 000 | 12,69166 Kč | 177 683,24 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

