33 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR100HJBFMR033

DigiKey Part Number
846-GMR100HJBFMR033TR-ND - Tape & Reel (TR)
846-GMR100HJBFMR033CT-ND - Cut Tape (CT)
846-GMR100HJBFMR033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HJBFMR033
Description
6432 (2512) SIZE, 7W, 33M, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1025,70200 Kč257,02 Kč
2522,11520 Kč552,88 Kč
5019,87260 Kč993,63 Kč
10017,96380 Kč1 796,38 Kč
25015,87364 Kč3 968,41 Kč
50014,56632 Kč7 283,16 Kč
1 00013,45489 Kč13 454,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,51103 Kč25 022,06 Kč
4 00011,70927 Kč46 837,08 Kč
6 00011,29752 Kč67 785,12 Kč
10 00010,83184 Kč108 318,40 Kč
14 00010,55444 Kč147 762,16 Kč
20 00010,47275 Kč209 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč