
| GMR100HJBFIR022 | |
|---|---|
| DigiKey Part Number | 846-GMR100HJBFIR022TR-ND - Tape & Reel (TR) 846-GMR100HJBFIR022CT-ND - Cut Tape (CT) 846-GMR100HJBFIR022DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GMR100HJBFIR022 | 
| Description | 6432 (2512) SIZE, 7W, 22M HIGH P | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 22 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -65°C ~ 170°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč | 
| 10 | 25,46700 Kč | 254,67 Kč | 
| 25 | 21,91280 Kč | 547,82 Kč | 
| 50 | 19,69080 Kč | 984,54 Kč | 
| 100 | 17,79950 Kč | 1 779,95 Kč | 
| 250 | 15,72852 Kč | 3 932,13 Kč | 
| 500 | 14,43312 Kč | 7 216,56 Kč | 
| 1 000 | 13,33186 Kč | 13 331,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 12,39663 Kč | 24 793,26 Kč | 
| 4 000 | 11,60221 Kč | 46 408,84 Kč | 
| 6 000 | 11,19422 Kč | 67 165,32 Kč | 
| 10 000 | 10,73280 Kč | 107 328,00 Kč | 
| 14 000 | 10,45793 Kč | 146 411,02 Kč | 
| 20 000 | 10,37699 Kč | 207 539,80 Kč | 
| Unit Price without VAT: | 38,49000 Kč | 
|---|---|
| Unit Price with VAT: | 46,57290 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic