
GMR100HJBFHR020 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFHR020TR-ND - Tape & Reel (TR) 846-GMR100HJBFHR020CT-ND - Cut Tape (CT) 846-GMR100HJBFHR020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFHR020 |
Description | 6432 (2512) SIZE, 7W, 20M, HIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 22,11520 Kč | 552,88 Kč |
| 50 | 19,87260 Kč | 993,63 Kč |
| 100 | 17,96380 Kč | 1 796,38 Kč |
| 250 | 15,87364 Kč | 3 968,41 Kč |
| 500 | 14,56632 Kč | 7 283,16 Kč |
| 1 000 | 13,45489 Kč | 13 454,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,51103 Kč | 25 022,06 Kč |
| 4 000 | 11,70927 Kč | 46 837,08 Kč |
| 6 000 | 11,29752 Kč | 67 785,12 Kč |
| 10 000 | 10,83184 Kč | 108 318,40 Kč |
| 14 000 | 10,55444 Kč | 147 762,16 Kč |
| 20 000 | 10,47275 Kč | 209 455,00 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

