
GMR100HJBFA10L0 | |
|---|---|
DigiKey Part Number | 846-GMR100HJBFA10L0TR-ND - Tape & Reel (TR) 846-GMR100HJBFA10L0CT-ND - Cut Tape (CT) 846-GMR100HJBFA10L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJBFA10L0 |
Description | 6432 (2512) SIZE, 7W, 10M, HIGH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,49000 Kč | 38,49 Kč |
| 10 | 25,46700 Kč | 254,67 Kč |
| 25 | 21,91280 Kč | 547,82 Kč |
| 50 | 19,69080 Kč | 984,54 Kč |
| 100 | 17,79950 Kč | 1 779,95 Kč |
| 250 | 15,72852 Kč | 3 932,13 Kč |
| 500 | 14,43312 Kč | 7 216,56 Kč |
| 1 000 | 13,33186 Kč | 13 331,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,39663 Kč | 24 793,26 Kč |
| 4 000 | 11,60221 Kč | 46 408,84 Kč |
| 6 000 | 11,19422 Kč | 67 165,32 Kč |
| 10 000 | 10,73280 Kč | 107 328,00 Kč |
| 14 000 | 10,45793 Kč | 146 411,02 Kč |
| 20 000 | 10,37699 Kč | 207 539,80 Kč |
| Unit Price without VAT: | 38,49000 Kč |
|---|---|
| Unit Price with VAT: | 46,57290 Kč |

