

GMR100HJAAFD5L00 | |
---|---|
DigiKey Part Number | 846-GMR100HJAAFD5L00TR-ND - Tape & Reel (TR) 846-GMR100HJAAFD5L00CT-ND - Cut Tape (CT) 846-GMR100HJAAFD5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJAAFD5L00 |
Description | RES 0.005 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HJAAFD5L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,99000 Kč | 34,99 Kč |
10 | 23,58000 Kč | 235,80 Kč |
25 | 20,98000 Kč | 524,50 Kč |
50 | 19,48020 Kč | 974,01 Kč |
100 | 18,28670 Kč | 1 828,67 Kč |
250 | 17,07476 Kč | 4 268,69 Kč |
500 | 16,37322 Kč | 8 186,61 Kč |
1 000 | 16,28552 Kč | 16 285,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 15,36942 Kč | 30 738,84 Kč |
4 000 | 14,59756 Kč | 58 390,24 Kč |
6 000 | 14,26314 Kč | 85 578,84 Kč |
10 000 | 13,92390 Kč | 139 239,00 Kč |
14 000 | 13,89367 Kč | 194 511,38 Kč |
Unit Price without VAT: | 34,99000 Kč |
---|---|
Unit Price with VAT: | 42,33790 Kč |