


GMR100HJAAFD5L00 | |
|---|---|
DigiKey Part Number | 846-GMR100HJAAFD5L00TR-ND - Tape & Reel (TR) 846-GMR100HJAAFD5L00CT-ND - Cut Tape (CT) 846-GMR100HJAAFD5L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HJAAFD5L00 |
Description | RES 0.005 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | GMR100HJAAFD5L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 25 | 22,41760 Kč | 560,44 Kč |
| 50 | 20,81320 Kč | 1 040,66 Kč |
| 100 | 19,53860 Kč | 1 953,86 Kč |
| 250 | 18,24560 Kč | 4 561,40 Kč |
| 500 | 17,49554 Kč | 8 747,77 Kč |
| 1 000 | 16,89835 Kč | 16 898,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,42296 Kč | 32 845,92 Kč |
| 4 000 | 16,04421 Kč | 64 176,84 Kč |
| 6 000 | 15,85955 Kč | 95 157,30 Kč |
| 10 000 | 15,65911 Kč | 156 591,10 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

