
FTZU6.2ET148 | |
|---|---|
DigiKey Part Number | FTZU6.2ET148TR-ND - Tape & Reel (TR) FTZU6.2ET148CT-ND - Cut Tape (CT) FTZU6.2ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZU6.2ET148 |
Description | TVS DIODE 5.5VWM SMD5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZU6.2ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 10 | 13,08700 Kč | 130,87 Kč |
| 100 | 9,02980 Kč | 902,98 Kč |
| 500 | 7,19888 Kč | 3 599,44 Kč |
| 1 000 | 6,59550 Kč | 6 595,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,07708 Kč | 15 231,24 Kč |
| 6 000 | 4,21904 Kč | 25 314,24 Kč |
| 9 000 | 4,03174 Kč | 36 285,66 Kč |
| 15 000 | 3,82130 Kč | 57 319,50 Kč |
| 21 000 | 3,69669 Kč | 77 630,49 Kč |
| 30 000 | 3,66679 Kč | 110 003,70 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |

