
FTZU6.2ET148 | |
|---|---|
DigiKey Part Number | FTZU6.2ET148TR-ND - Tape & Reel (TR) FTZU6.2ET148CT-ND - Cut Tape (CT) FTZU6.2ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZU6.2ET148 |
Description | TVS DIODE 5.5VWM SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZU6.2ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 9,11310 Kč | 911,31 Kč |
| 500 | 7,26530 Kč | 3 632,65 Kč |
| 1 000 | 6,65637 Kč | 6 656,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29940 Kč | 18 898,20 Kč |
| 6 000 | 6,17341 Kč | 37 040,46 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |


