
FMG9AT148 | |
|---|---|
DigiKey Part Number | FMG9AT148TR-ND - Tape & Reel (TR) FMG9AT148CT-ND - Cut Tape (CT) FMG9AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMG9AT148 |
Description | TRANS PREBIAS 2NPN 50V SMT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMG9AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 100 | 5,38040 Kč | 538,04 Kč |
| 500 | 4,07444 Kč | 2 037,22 Kč |
| 1 000 | 3,65344 Kč | 3 653,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,11779 Kč | 9 353,37 Kč |
| 6 000 | 2,84789 Kč | 17 087,34 Kč |
| 9 000 | 2,71033 Kč | 24 392,97 Kč |
| 15 000 | 2,55574 Kč | 38 336,10 Kč |
| 21 000 | 2,46419 Kč | 51 747,99 Kč |
| 30 000 | 2,37520 Kč | 71 256,00 Kč |
| 75 000 | 2,28919 Kč | 171 689,25 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |

