
FMG3AT148 | |
---|---|
DigiKey Part Number | FMG3AT148TR-ND - Tape & Reel (TR) FMG3AT148CT-ND - Cut Tape (CT) FMG3AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMG3AT148 |
Description | TRANS PREBIAS 2NPN 50V SMT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMG3AT148 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,71000 Kč | 12,71 Kč |
10 | 7,81100 Kč | 78,11 Kč |
100 | 4,99710 Kč | 499,71 Kč |
500 | 3,77648 Kč | 1 888,24 Kč |
1 000 | 3,38238 Kč | 3 382,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,88114 Kč | 8 643,42 Kč |
6 000 | 2,62854 Kč | 15 771,24 Kč |
9 000 | 2,49981 Kč | 22 498,29 Kč |
15 000 | 2,35511 Kč | 35 326,65 Kč |
21 000 | 2,26940 Kč | 47 657,40 Kč |
30 000 | 2,18612 Kč | 65 583,60 Kč |
75 000 | 2,08300 Kč | 156 225,00 Kč |
Unit Price without VAT: | 12,71000 Kč |
---|---|
Unit Price with VAT: | 15,37910 Kč |