


ESR10EZPJ222 | |
|---|---|
DigiKey Part Number | RHM2.2KKTR-ND - Tape & Reel (TR) RHM2.2KKCT-ND - Cut Tape (CT) RHM2.2KKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ222 |
Description | RES 2.2K OHM 5% 2/5W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 $ | 0,14 $ |
| 10 | 0,06600 $ | 0,66 $ |
| 25 | 0,05120 $ | 1,28 $ |
| 50 | 0,04300 $ | 2,15 $ |
| 100 | 0,03610 $ | 3,61 $ |
| 250 | 0,02980 $ | 7,45 $ |
| 500 | 0,02602 $ | 13,01 $ |
| 1 000 | 0,02304 $ | 23,04 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01828 $ | 91,40 $ |
| 10 000 | 0,01608 $ | 160,80 $ |
| 15 000 | 0,01493 $ | 223,95 $ |
| 25 000 | 0,01379 $ | 344,75 $ |
| 35 000 | 0,01373 $ | 480,55 $ |
| 50 000 | 0,01368 $ | 684,00 $ |
| 60 000 | 0,01365 $ | 819,00 $ |
| 120 000 | 0,01356 $ | 1 627,20 $ |
| 125 000 | 0,01355 $ | 1 693,75 $ |
| Unit Price without VAT: | 0,14000 $ |
|---|---|
| Unit Price with VAT: | 0,16940 $ |

