
| ESR10EZPJ203 | |
|---|---|
| DigiKey Part Number | RHM20KKTR-ND - Tape & Reel (TR) RHM20KKCT-ND - Cut Tape (CT) RHM20KKDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ESR10EZPJ203 | 
| Description | RES 20K OHM 5% 2/5W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 20 kOhms ±5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ESR10EZPJ203 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč | 
| 10 | 1,37300 Kč | 13,73 Kč | 
| 25 | 1,06520 Kč | 26,63 Kč | 
| 50 | 0,89460 Kč | 44,73 Kč | 
| 100 | 0,75110 Kč | 75,11 Kč | 
| 250 | 0,62000 Kč | 155,00 Kč | 
| 500 | 0,54138 Kč | 270,69 Kč | 
| 1 000 | 0,47937 Kč | 479,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,38042 Kč | 1 902,10 Kč | 
| 10 000 | 0,35168 Kč | 3 516,80 Kč | 
| 15 000 | 0,33770 Kč | 5 065,50 Kč | 
| 25 000 | 0,32255 Kč | 8 063,75 Kč | 
| 35 000 | 0,31388 Kč | 10 985,80 Kč | 
| 50 000 | 0,30568 Kč | 15 284,00 Kč | 
| 60 000 | 0,30184 Kč | 18 110,40 Kč | 
| 120 000 | 0,28920 Kč | 34 704,00 Kč | 
| 125 000 | 0,28854 Kč | 36 067,50 Kč | 
| Unit Price without VAT: | 2,91000 Kč | 
|---|---|
| Unit Price with VAT: | 3,52110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic