100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ101

DigiKey Part Number
RHM100KTR-ND - Tape & Reel (TR)
RHM100KCT-ND - Cut Tape (CT)
RHM100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ101
Description
RES 100 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 141 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,47000 Kč14,70 Kč
251,14240 Kč28,56 Kč
500,95760 Kč47,88 Kč
1000,81050 Kč81,05 Kč
2500,66352 Kč165,88 Kč
5000,57912 Kč289,56 Kč
1 0000,51277 Kč512,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40698 Kč2 034,90 Kč
10 0000,37624 Kč3 762,40 Kč
15 0000,36126 Kč5 418,90 Kč
25 0000,34506 Kč8 626,50 Kč
35 0000,33578 Kč11 752,30 Kč
50 0000,32701 Kč16 350,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč