ESR18EZPF17R8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ101

DigiKey Part Number
RHM100KTR-ND - Tape & Reel (TR)
RHM100KCT-ND - Cut Tape (CT)
RHM100KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ101
Description
RES 100 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,37500 Kč13,75 Kč
251,06640 Kč26,66 Kč
500,89560 Kč44,78 Kč
1000,75200 Kč75,20 Kč
2500,62072 Kč155,18 Kč
5000,54200 Kč271,00 Kč
1 0000,47992 Kč479,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,38086 Kč1 904,30 Kč
10 0000,35209 Kč3 520,90 Kč
15 0000,33299 Kč4 994,85 Kč
25 0000,30903 Kč7 725,75 Kč
35 0000,29693 Kč10 392,55 Kč
50 0000,28491 Kč14 245,50 Kč
60 0000,28436 Kč17 061,60 Kč
120 0000,28245 Kč33 894,00 Kč
125 0000,28235 Kč35 293,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč