
ESR10EZPF75R0 | |
|---|---|
DigiKey Part Number | RHM75.0AETR-ND - Tape & Reel (TR) RHM75.0AECT-ND - Cut Tape (CT) RHM75.0AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF75R0 |
Description | RES 75 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF75R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,76601 Kč | 766,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62645 Kč | 3 132,25 Kč |
| 10 000 | 0,58587 Kč | 5 858,70 Kč |
| 15 000 | 0,56609 Kč | 8 491,35 Kč |
| 25 000 | 0,54465 Kč | 13 616,25 Kč |
| 35 000 | 0,53240 Kč | 18 634,00 Kč |
| 50 000 | 0,52079 Kč | 26 039,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

