
ESR10EZPF49R9 | |
|---|---|
DigiKey Part Number | RHM49.9AETR-ND - Tape & Reel (TR) RHM49.9AECT-ND - Cut Tape (CT) RHM49.9AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF49R9 |
Description | RES 49.9 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF49R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 25 | 1,58760 Kč | 39,69 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,15490 Kč | 115,49 Kč |
| 250 | 0,96340 Kč | 240,85 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,76601 Kč | 766,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,62645 Kč | 3 132,25 Kč |
| 10 000 | 0,58587 Kč | 5 858,70 Kč |
| 15 000 | 0,56609 Kč | 8 491,35 Kč |
| 25 000 | 0,54465 Kč | 13 616,25 Kč |
| 35 000 | 0,53240 Kč | 18 634,00 Kč |
| 50 000 | 0,52079 Kč | 26 039,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

