3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPJ3R3

DigiKey Part Number
RHM303DTR-ND - Tape & Reel (TR)
RHM303DCT-ND - Cut Tape (CT)
RHM303DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPJ3R3
Description
RES 3.3 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPJ3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,47000 Kč14,70 Kč
251,14240 Kč28,56 Kč
500,95760 Kč47,88 Kč
1000,81050 Kč81,05 Kč
2500,66352 Kč165,88 Kč
5000,57912 Kč289,56 Kč
1 0000,51277 Kč512,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,40698 Kč2 034,90 Kč
10 0000,37624 Kč3 762,40 Kč
15 0000,36126 Kč5 418,90 Kč
25 0000,34506 Kč8 626,50 Kč
35 0000,33578 Kč11 752,30 Kč
50 0000,32701 Kč16 350,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč