
ESR03EZPF4700 | |
|---|---|
DigiKey Part Number | RHM470ADTR-ND - Tape & Reel (TR) RHM470ADCT-ND - Cut Tape (CT) RHM470ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF4700 |
Description | RES 470 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF4700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,30200 Kč | 32,55 Kč |
| 50 | 1,09180 Kč | 54,59 Kč |
| 100 | 0,93020 Kč | 93,02 Kč |
| 250 | 0,76684 Kč | 191,71 Kč |
| 500 | 0,67320 Kč | 336,60 Kč |
| 1 000 | 0,59928 Kč | 599,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48140 Kč | 2 407,00 Kč |
| 10 000 | 0,44713 Kč | 4 471,30 Kč |
| 15 000 | 0,43043 Kč | 6 456,45 Kč |
| 25 000 | 0,41235 Kč | 10 308,75 Kč |
| 35 000 | 0,40199 Kč | 14 069,65 Kč |
| 50 000 | 0,39220 Kč | 19 610,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

