
ESR03EZPF2000 | |
|---|---|
DigiKey Part Number | RHM200ADTR-ND - Tape & Reel (TR) RHM200ADCT-ND - Cut Tape (CT) RHM200ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF2000 |
Description | RES 200 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPF2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,22640 Kč | 30,66 Kč |
| 50 | 1,02900 Kč | 51,45 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,72316 Kč | 180,79 Kč |
| 500 | 0,63498 Kč | 317,49 Kč |
| 1 000 | 0,56548 Kč | 565,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45414 Kč | 2 270,70 Kč |
| 10 000 | 0,42183 Kč | 4 218,30 Kč |
| 15 000 | 0,40607 Kč | 6 091,05 Kč |
| 25 000 | 0,38901 Kč | 9 725,25 Kč |
| 35 000 | 0,37924 Kč | 13 273,40 Kč |
| 50 000 | 0,37001 Kč | 18 500,50 Kč |
| 60 000 | 0,36569 Kč | 21 941,40 Kč |
| 120 000 | 0,35145 Kč | 42 174,00 Kč |
| 125 000 | 0,35070 Kč | 43 837,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

