
ESR01MZPF15R0 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPF15R0TR-ND - Tape & Reel (TR) 846-ESR01MZPF15R0CT-ND - Cut Tape (CT) 846-ESR01MZPF15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF15R0 |
Description | RES 15 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPF15R0 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS040215R0FKED | Vishay Dale | 18 271 | 541-10390-1-ND | 2,71000 Kč | Direct |
| CRCW040215R0FKEDHP | Vishay Dale | 32 046 | 541-CRCW040215R0FKEDHPCT-ND | 2,92000 Kč | Parametric Equivalent |
| ERJ-PA2F15R0X | Panasonic Industry | 44 016 | P17213CT-ND | 4,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 2,92000 Kč | 29,20 Kč |
| 25 | 2,34400 Kč | 58,60 Kč |
| 50 | 2,01460 Kč | 100,73 Kč |
| 100 | 1,75810 Kč | 175,81 Kč |
| 250 | 1,49744 Kč | 374,36 Kč |
| 500 | 1,34684 Kč | 673,42 Kč |
| 1 000 | 1,22755 Kč | 1 227,55 Kč |
| 5 000 | 1,03689 Kč | 5 184,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98131 Kč | 9 813,10 Kč |
| 20 000 | 0,93710 Kč | 18 742,00 Kč |
| 30 000 | 0,91555 Kč | 27 466,50 Kč |
| 50 000 | 0,89218 Kč | 44 609,00 Kč |
| 70 000 | 0,87880 Kč | 61 516,00 Kč |
| 100 000 | 0,86614 Kč | 86 614,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

