
ESDCAN24HPYFHT116 | |
|---|---|
DigiKey Part Number | 846-ESDCAN24HPYFHT116TR-ND - Tape & Reel (TR) 846-ESDCAN24HPYFHT116CT-ND - Cut Tape (CT) 846-ESDCAN24HPYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDCAN24HPYFHT116 |
Description | 24V, 180W, AUTOMOTIVE TRANSIENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.5V Clamp 4.3A (8/20µs) Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 43.5V | |
Current - Peak Pulse (10/1000µs) | 4.3A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3.5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 500 | 4,71028 Kč | 2 355,14 Kč |
| 1 000 | 4,23404 Kč | 4 234,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62838 Kč | 10 885,14 Kč |
| 6 000 | 3,32332 Kč | 19 939,92 Kč |
| 9 000 | 3,16785 Kč | 28 510,65 Kč |
| 15 000 | 2,99314 Kč | 44 897,10 Kč |
| 21 000 | 2,88968 Kč | 60 683,28 Kč |
| 30 000 | 2,78915 Kč | 83 674,50 Kč |
| 75 000 | 2,75599 Kč | 206 699,25 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



