
ESD27VASAFHT2RB | |
|---|---|
DigiKey Part Number | 846-ESD27VASAFHT2RBTR-ND - Tape & Reel (TR) 846-ESD27VASAFHT2RBCT-ND - Cut Tape (CT) 846-ESD27VASAFHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD27VASAFHT2RB |
Description | TVS DIODE 24VWM 42VC DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.41V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,45400 Kč | 74,54 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 500 | 3,78636 Kč | 1 893,18 Kč |
| 1 000 | 3,21017 Kč | 3 210,17 Kč |
| 2 000 | 3,12786 Kč | 6 255,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,94232 Kč | 15 538,56 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






