
EMZ1T2R | |
|---|---|
DigiKey Part Number | EMZ1T2RTR-ND - Tape & Reel (TR) EMZ1T2RCT-ND - Cut Tape (CT) EMZ1T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZ1T2R |
Description | TRANS NPN/PNP 50V 150MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMZ1T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 6,88300 Kč | 68,83 Kč |
| 100 | 4,37000 Kč | 437,00 Kč |
| 500 | 3,28632 Kč | 1 643,16 Kč |
| 1 000 | 2,93605 Kč | 2 936,05 Kč |
| 2 000 | 2,64104 Kč | 5 282,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,18346 Kč | 17 467,68 Kč |
| 16 000 | 2,00757 Kč | 32 121,12 Kč |
| 24 000 | 1,91794 Kč | 46 030,56 Kč |
| 40 000 | 1,81726 Kč | 72 690,40 Kč |
| 56 000 | 1,75763 Kč | 98 427,28 Kč |
| 80 000 | 1,73663 Kč | 138 930,40 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |



