
EMX52T2R | |
|---|---|
DigiKey Part Number | EMX52T2RTR-ND - Tape & Reel (TR) EMX52T2RCT-ND - Cut Tape (CT) EMX52T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMX52T2R |
Description | TRANS 2NPN DUAL 50V 100MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 100mA 350MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMX52T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30090 Kč | 330,09 Kč |
| 500 | 2,45382 Kč | 1 226,91 Kč |
| 1 000 | 2,18022 Kč | 2 180,22 Kč |
| 2 000 | 1,94946 Kč | 3 898,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,59133 Kč | 12 730,64 Kč |
| 16 000 | 1,45359 Kč | 23 257,44 Kč |
| 24 000 | 1,38337 Kč | 33 200,88 Kč |
| 40 000 | 1,30448 Kč | 52 179,20 Kč |
| 56 000 | 1,25775 Kč | 70 434,00 Kč |
| 80 000 | 1,21234 Kč | 96 987,20 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

