EMX1FHAT2R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 31 004
Unit Price: 11,76000 Kč
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMX1FHAT2R

DigiKey Part Number
EMX1FHAT2RTR-ND - Tape & Reel (TR)
EMX1FHAT2RCT-ND - Cut Tape (CT)
EMX1FHAT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMX1FHAT2R
Description
TRANS 2NPN DUAL 50V 150MA EMT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 180MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMX1FHAT2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
150mA
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,20340 Kč9 627,20 Kč
16 0001,09494 Kč17 519,04 Kč
24 0001,03965 Kč24 951,60 Kč
40 0000,97751 Kč39 100,40 Kč
56 0000,94071 Kč52 679,76 Kč
80 0000,90494 Kč72 395,20 Kč
200 0000,83992 Kč167 984,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč