Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH25T2R

DigiKey Part Number
846-EMH25T2RTR-ND - Tape & Reel (TR)
846-EMH25T2RCT-ND - Cut Tape (CT)
846-EMH25T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMH25T2R
Description
TRANS PREBIAS 2NPN 50V EMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
150mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-563, SOT-666
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
EMT6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,94200 Kč59,42 Kč
1003,75650 Kč375,65 Kč
5002,80492 Kč1 402,46 Kč
1 0002,49729 Kč2 497,29 Kč
2 0002,23797 Kč4 475,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,83575 Kč14 686,00 Kč
16 0001,68106 Kč26 896,96 Kč
24 0001,60224 Kč38 453,76 Kč
40 0001,51367 Kč60 546,80 Kč
56 0001,46123 Kč81 828,88 Kč
80 0001,41026 Kč112 820,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč