
EMH1FHAT2R | |
|---|---|
DigiKey Part Number | EMH1FHAT2RTR-ND - Tape & Reel (TR) EMH1FHAT2RCT-ND - Cut Tape (CT) EMH1FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH1FHAT2R |
Description | TRANS PREBIAS 2NPN 100MA EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH1FHAT2R Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Active | Grade Automotive |
Transistor Type 2 NPN - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package EMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,23376 Kč | 9 870,08 Kč |
| 16 000 | 1,12307 Kč | 17 969,12 Kč |
| 24 000 | 1,06664 Kč | 25 599,36 Kč |
| 40 000 | 1,00322 Kč | 40 128,80 Kč |
| 56 000 | 0,96565 Kč | 54 076,40 Kč |
| 80 000 | 0,92914 Kč | 74 331,20 Kč |
| 200 000 | 0,86617 Kč | 173 234,00 Kč |
| Unit Price without VAT: | 1,23376 Kč |
|---|---|
| Unit Price with VAT: | 1,49285 Kč |

