Direct

EMF5T2R | |
|---|---|
DigiKey Part Number | EMF5T2RTR-ND - Tape & Reel (TR) EMF5T2RCT-ND - Cut Tape (CT) EMF5T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF5T2R |
Description | TRANS PREBIAS 1NPN 1PNP EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 12V 100mA, 500mA 250MHz, 260MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMF5T2R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 5mA, 5V / 270 @ 10mA, 2V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA / 250mV @ 10mA, 200mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz, 260MHz |
Transistor Type 1 NPN Pre-Biased, 1 PNP | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA, 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V, 12V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 47kOhms | Supplier Device Package EMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMF5XV6T5G | onsemi | 183 771 | EMF5XV6T5GOSTR-ND | 3,56966 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,95203 Kč | 23 616,24 Kč |
| 16 000 | 2,72860 Kč | 43 657,60 Kč |
| 24 000 | 2,61479 Kč | 62 754,96 Kč |
| 40 000 | 2,49351 Kč | 99 740,40 Kč |
| Unit Price without VAT: | 2,95203 Kč |
|---|---|
| Unit Price with VAT: | 3,57196 Kč |


