
EMD9FHAT2R | |
|---|---|
DigiKey Part Number | EMD9FHAT2RTR-ND - Tape & Reel (TR) EMD9FHAT2RCT-ND - Cut Tape (CT) EMD9FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD9FHAT2R |
Description | TRANS PREBIAS 1NPN 1PNP EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD9FHAT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,23682 Kč | 9 894,56 Kč |
| 16 000 | 1,12585 Kč | 18 013,60 Kč |
| 24 000 | 1,06928 Kč | 25 662,72 Kč |
| 40 000 | 1,00570 Kč | 40 228,00 Kč |
| 56 000 | 0,96804 Kč | 54 210,24 Kč |
| 80 000 | 0,93144 Kč | 74 515,20 Kč |
| 200 000 | 0,86831 Kč | 173 662,00 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |

