
EMD62T2R | |
|---|---|
DigiKey Part Number | EMD62T2RTR-ND - Tape & Reel (TR) EMD62T2RCT-ND - Cut Tape (CT) EMD62T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD62T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD62T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 4,96800 Kč | 49,68 Kč |
| 100 | 3,12170 Kč | 312,17 Kč |
| 500 | 2,32056 Kč | 1 160,28 Kč |
| 1 000 | 2,06185 Kč | 2 061,85 Kč |
| 2 000 | 1,84367 Kč | 3 687,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,50497 Kč | 12 039,76 Kč |
| 16 000 | 1,37470 Kč | 21 995,20 Kč |
| 24 000 | 1,30830 Kč | 31 399,20 Kč |
| 40 000 | 1,23369 Kč | 49 347,60 Kč |
| 56 000 | 1,18950 Kč | 66 612,00 Kč |
| 80 000 | 1,14655 Kč | 91 724,00 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |

