Similar
Similar

EMD4T2R | |
|---|---|
DigiKey Part Number | EMD4T2RTR-ND - Tape & Reel (TR) EMD4T2RCT-ND - Cut Tape (CT) EMD4T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD4T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD4T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms, 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA / 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 100 | 4,56920 Kč | 456,92 Kč |
| 500 | 3,43402 Kč | 1 717,01 Kč |
| 1 000 | 3,06739 Kč | 3 067,39 Kč |
| 2 000 | 2,75861 Kč | 5 517,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,27970 Kč | 18 237,60 Kč |
| 16 000 | 2,09557 Kč | 33 529,12 Kč |
| 24 000 | 2,00177 Kč | 48 042,48 Kč |
| 40 000 | 1,89638 Kč | 75 855,20 Kč |
| 56 000 | 1,83398 Kč | 102 702,88 Kč |
| 80 000 | 1,77333 Kč | 141 866,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


