
EMD22T2R | |
|---|---|
DigiKey Part Number | EMD22T2RTR-ND - Tape & Reel (TR) EMD22T2RCT-ND - Cut Tape (CT) EMD22T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD22T2R |
Description | TRANS PREBIAS 1NPN 1PNP 50V EMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD22T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 7,38600 Kč | 73,86 Kč |
| 100 | 4,70630 Kč | 470,63 Kč |
| 500 | 3,54992 Kč | 1 774,96 Kč |
| 1 000 | 3,17624 Kč | 3 176,24 Kč |
| 2 000 | 2,86156 Kč | 5 723,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,37350 Kč | 18 988,00 Kč |
| 16 000 | 2,18590 Kč | 34 974,40 Kč |
| 24 000 | 2,09036 Kč | 50 168,64 Kč |
| 40 000 | 1,98298 Kč | 79 319,20 Kč |
| 56 000 | 1,92456 Kč | 107 775,36 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |

