
| EMD22FHAT2R | |
|---|---|
| DigiKey Part Number | EMD22FHAT2RTR-ND - Tape & Reel (TR) EMD22FHAT2RCT-ND - Cut Tape (CT) EMD22FHAT2RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMD22FHAT2R | 
| Description | TRANS PREBIAS 1NPN 1PNP EMT6 | 
| Customer Reference | |
| Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMD22FHAT2R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
| Current - Collector (Ic) (Max) | 100mA | |
| Voltage - Collector Emitter Breakdown (Max) | - | |
| Resistor - Base (R1) | 4.7kOhms | |
| Resistor - Emitter Base (R2) | 47kOhms | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
| Current - Collector Cutoff (Max) | - | |
| Frequency - Transition | 250MHz | |
| Power - Max | 150mW | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-563, SOT-666 | |
| Supplier Device Package | EMT6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 1,19239 Kč | 9 539,12 Kč | 
| 16 000 | 1,08493 Kč | 17 358,88 Kč | 
| 24 000 | 1,03015 Kč | 24 723,60 Kč | 
| 40 000 | 0,96858 Kč | 38 743,20 Kč | 
| 56 000 | 0,93211 Kč | 52 198,16 Kč | 
| 80 000 | 0,89666 Kč | 71 732,80 Kč | 
| 200 000 | 0,83224 Kč | 166 448,00 Kč | 
| Unit Price without VAT: | 6,66000 Kč | 
|---|---|
| Unit Price with VAT: | 8,05860 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic