Mosfet Array 20V 200mA 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM6J1T2R

DigiKey Part Number
EM6J1T2RTR-ND - Tape & Reel (TR)
EM6J1T2RCT-ND - Cut Tape (CT)
EM6J1T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6J1T2R
Description
MOSFET 2P-CH 20V 0.2A EMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 200mA 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EM6J1T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
115pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,55400 Kč95,54 Kč
1006,13560 Kč613,56 Kč
5004,65904 Kč2 329,52 Kč
1 0004,18238 Kč4 182,38 Kč
2 0003,78090 Kč7 561,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0003,15868 Kč25 269,44 Kč
16 0002,91960 Kč46 713,60 Kč
24 0002,79782 Kč67 147,68 Kč
40 0002,66102 Kč106 440,80 Kč
56 0002,58003 Kč144 481,68 Kč
80 0002,50131 Kč200 104,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč