
EDZVFHT2R9.1B | |
|---|---|
DigiKey Part Number | EDZVFHT2R9.1BTR-ND - Tape & Reel (TR) EDZVFHT2R9.1BCT-ND - Cut Tape (CT) EDZVFHT2R9.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R9.1B |
Description | DIODE ZENER 9.1V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 150 mW ±2.09% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R9.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.09% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,78490 Kč | 278,49 Kč |
| 500 | 1,81536 Kč | 907,68 Kč |
| 1 000 | 1,32026 Kč | 1 320,26 Kč |
| 2 000 | 1,23774 Kč | 2 475,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,69465 Kč | 5 557,20 Kč |
| 16 000 | 0,68451 Kč | 10 952,16 Kč |
| 24 000 | 0,62128 Kč | 14 910,72 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

