
EDZVFHT2R4.3B | |
|---|---|
DigiKey Part Number | EDZVFHT2R4.3BTR-ND - Tape & Reel (TR) EDZVFHT2R4.3BCT-ND - Cut Tape (CT) EDZVFHT2R4.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R4.3B |
Description | DIODE ZENER 4.3V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 150 mW ±3.02% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R4.3B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±3.02% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOZ4L3 TR PBFREE | Central Semiconductor Corp | 3 300 | 1514-CMOZ4L3TRPBFREECT-ND | 0,88000 Kč | Similar |
| CMOZ5V6 TR PBFREE | Central Semiconductor Corp | 5 719 | 1514-CMOZ5V6TRPBFREECT-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 0,98690 Kč | 98,69 Kč |
| 500 | 0,97640 Kč | 488,20 Kč |
| 1 000 | 0,96591 Kč | 965,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,92247 Kč | 7 379,76 Kč |
| 16 000 | 0,83542 Kč | 13 366,72 Kč |
| 24 000 | 0,79102 Kč | 18 984,48 Kč |
| 40 000 | 0,74375 Kč | 29 750,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

