Zener Diode 3.9 V 150 mW ±3.46% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R3.9B

DigiKey Part Number
EDZVFHT2R3.9BTR-ND - Tape & Reel (TR)
EDZVFHT2R3.9BCT-ND - Cut Tape (CT)
EDZVFHT2R3.9BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R3.9B
Description
DIODE ZENER 3.9V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 150 mW ±3.46% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R3.9B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.46%
Power - Max
150 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
2 0001,24046 Kč2 480,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,99628 Kč7 970,24 Kč
16 0000,90225 Kč14 436,00 Kč
24 0000,85430 Kč20 503,20 Kč
40 0000,80041 Kč32 016,40 Kč
56 0000,76848 Kč43 034,88 Kč
80 0000,73744 Kč58 995,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč