
EDZVFHT2R3.9B | |
|---|---|
DigiKey Part Number | EDZVFHT2R3.9BTR-ND - Tape & Reel (TR) EDZVFHT2R3.9BCT-ND - Cut Tape (CT) EDZVFHT2R3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R3.9B |
Description | DIODE ZENER 3.9V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 150 mW ±3.46% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R3.9B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.46% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| 500 | 1,46650 Kč | 733,25 Kč |
| 1 000 | 1,04990 Kč | 1 049,90 Kč |
| 2 000 | 0,98691 Kč | 1 973,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,88192 Kč | 7 055,36 Kč |
| 16 000 | 0,80842 Kč | 12 934,72 Kč |
| 24 000 | 0,73493 Kč | 17 638,32 Kč |
| 40 000 | 0,72023 Kč | 28 809,20 Kč |
| 56 000 | 0,61975 Kč | 34 706,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


