
EDZVFHT2R3.6B | |
|---|---|
DigiKey Part Number | EDZVFHT2R3.6BTR-ND - Tape & Reel (TR) EDZVFHT2R3.6BCT-ND - Cut Tape (CT) EDZVFHT2R3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R3.6B |
Description | DIODE ZENER 3.6V 150MW EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 150 mW ±3.4% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R3.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.4% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,52000 Kč | 35,20 Kč |
| 100 | 2,18510 Kč | 218,51 Kč |
| 500 | 1,61266 Kč | 806,33 Kč |
| 1 000 | 0,95818 Kč | 958,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,91652 Kč | 7 332,16 Kč |
| 16 000 | 0,83320 Kč | 13 331,20 Kč |
| 24 000 | 0,74988 Kč | 17 997,12 Kč |
| 40 000 | 0,73769 Kč | 29 507,60 Kč |
| 56 000 | 0,67082 Kč | 37 565,92 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |

