
EDZVFHT2R3.3B | |
|---|---|
DigiKey Part Number | EDZVFHT2R3.3BTR-ND - Tape & Reel (TR) EDZVFHT2R3.3BCT-ND - Cut Tape (CT) EDZVFHT2R3.3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R3.3B |
Description | DIODE ZENER 3.3V 150MW EMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±3.18% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R3.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.18% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | EMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29090 Kč | 229,09 Kč |
| 500 | 1,68320 Kč | 841,60 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| 2 000 | 1,32088 Kč | 2 641,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,98436 Kč | 7 874,88 Kč |
| 16 000 | 0,89245 Kč | 14 279,20 Kč |
| 24 000 | 0,84562 Kč | 20 294,88 Kč |
| 40 000 | 0,79295 Kč | 31 718,00 Kč |
| 56 000 | 0,76176 Kč | 42 658,56 Kč |
| 80 000 | 0,73143 Kč | 58 514,40 Kč |
| 200 000 | 0,66489 Kč | 132 978,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


