
EDZVFHT2R20B | |
|---|---|
DigiKey Part Number | EDZVFHT2R20BTR-ND - Tape & Reel (TR) EDZVFHT2R20BCT-ND - Cut Tape (CT) EDZVFHT2R20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R20B |
Description | DIODE ZENER 20V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 150 mW ±2.18% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R20B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.18% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 85 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,15860 Kč | 215,86 Kč |
| 500 | 1,58366 Kč | 791,83 Kč |
| 1 000 | 1,39763 Kč | 1 397,63 Kč |
| 2 000 | 1,24046 Kč | 2 480,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,99628 Kč | 7 970,24 Kč |
| 16 000 | 0,90225 Kč | 14 436,00 Kč |
| 24 000 | 0,85430 Kč | 20 503,20 Kč |
| 40 000 | 0,80041 Kč | 32 016,40 Kč |
| 56 000 | 0,76848 Kč | 43 034,88 Kč |
| 80 000 | 0,73744 Kč | 58 995,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

