Zener Diode 18 V 150 mW ±2.19% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R18B

DigiKey Part Number
EDZVFHT2R18BTR-ND - Tape & Reel (TR)
EDZVFHT2R18BCT-ND - Cut Tape (CT)
EDZVFHT2R18BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R18B
Description
DIODE ZENER 18V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 150 mW ±2.19% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R18B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.19%
Power - Max
150 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,40200 Kč34,02 Kč
1002,12500 Kč212,50 Kč
5001,56142 Kč780,71 Kč
1 0001,37915 Kč1 379,15 Kč
2 0001,22534 Kč2 450,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,98625 Kč7 890,00 Kč
16 0000,89421 Kč14 307,36 Kč
24 0000,84729 Kč20 334,96 Kč
40 0000,79454 Kč31 781,60 Kč
56 0000,76330 Kč42 744,80 Kč
80 0000,73293 Kč58 634,40 Kč
200 0000,66628 Kč133 256,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč