Zener Diode 16 V 150 mW ±2.06% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R16B

DigiKey Part Number
EDZVFHT2R16BTR-ND - Tape & Reel (TR)
EDZVFHT2R16BCT-ND - Cut Tape (CT)
EDZVFHT2R16BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R16B
Description
DIODE ZENER 16V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 150 mW ±2.06% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R16B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.06%
Package / Case
Power - Max
150 mW
Supplier Device Package
EMD2
Impedance (Max) (Zzt)
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 745
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,48300 Kč34,83 Kč
1002,16900 Kč216,90 Kč
5001,59294 Kč796,47 Kč
1 0001,40608 Kč1 406,08 Kč
2 0001,24820 Kč2 496,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,00294 Kč8 023,52 Kč
16 0000,90848 Kč14 535,68 Kč
24 0000,86033 Kč20 647,92 Kč
40 0000,80620 Kč32 248,00 Kč
56 0000,77413 Kč43 351,28 Kč
80 0000,74296 Kč59 436,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč