
EDZVFHT2R11B | |
|---|---|
DigiKey Part Number | EDZVFHT2R11BTR-ND - Tape & Reel (TR) EDZVFHT2R11BCT-ND - Cut Tape (CT) EDZVFHT2R11BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R11B |
Description | DIODE ZENER 11V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±2.09% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R11B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.09% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 30 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 100 | 2,29300 Kč | 229,30 Kč |
| 500 | 1,68656 Kč | 843,28 Kč |
| 1 000 | 1,48960 Kč | 1 489,60 Kč |
| 2 000 | 1,32330 Kč | 2 646,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,99628 Kč | 7 970,24 Kč |
| 16 000 | 0,90225 Kč | 14 436,00 Kč |
| 24 000 | 0,85430 Kč | 20 503,20 Kč |
| 40 000 | 0,80041 Kč | 32 016,40 Kč |
| 56 000 | 0,76848 Kč | 43 034,88 Kč |
| 80 000 | 0,73744 Kč | 58 995,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

