
DTDG23YPT100 | |
|---|---|
DigiKey Part Number | DTDG23YPT100TR-ND - Tape & Reel (TR) DTDG23YPT100CT-ND - Cut Tape (CT) DTDG23YPT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTDG23YPT100 |
Description | TRANS PREBIAS NPN 60V 1A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 60 V 1 A 80 MHz 1.5 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTDG23YPT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 80 MHz | |
Power - Max | 1.5 W | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 100 | 9,93630 Kč | 993,63 Kč |
| 500 | 7,70206 Kč | 3 851,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,98288 Kč | 6 982,88 Kč |
| 2 000 | 6,37741 Kč | 12 754,82 Kč |
| 3 000 | 6,06891 Kč | 18 206,73 Kč |
| 5 000 | 5,72216 Kč | 28 610,80 Kč |
| 7 000 | 5,51686 Kč | 38 618,02 Kč |
| 10 000 | 5,31730 Kč | 53 173,00 Kč |
| 25 000 | 5,11826 Kč | 127 956,50 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


