
DTD113ZCT116 | |
|---|---|
DigiKey Part Number | DTD113ZCT116TR-ND - Tape & Reel (TR) DTD113ZCT116CT-ND - Cut Tape (CT) DTD113ZCT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ZCT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ZCT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,40430 Kč | 240,43 Kč |
| 500 | 1,77056 Kč | 885,28 Kč |
| 1 000 | 1,56519 Kč | 1 565,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30342 Kč | 3 910,26 Kč |
| 6 000 | 1,17116 Kč | 7 026,96 Kč |
| 9 000 | 1,10372 Kč | 9 933,48 Kč |
| 15 000 | 1,02789 Kč | 15 418,35 Kč |
| 21 000 | 0,98296 Kč | 20 642,16 Kč |
| 30 000 | 0,93925 Kč | 28 177,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


