Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

DTD113ECT116 | |
|---|---|
DigiKey Part Number | DTD113ECT116TR-ND - Tape & Reel (TR) DTD113ECT116CT-ND - Cut Tape (CT) DTD113ECT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD113ECT116 |
Description | TRANS PREBIAS NPN 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD113ECT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 3,62100 Kč | 36,21 Kč |
| 100 | 2,25240 Kč | 225,24 Kč |
| 500 | 1,65874 Kč | 829,37 Kč |
| 1 000 | 1,46655 Kč | 1 466,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22111 Kč | 3 663,33 Kč |
| 6 000 | 1,09727 Kč | 6 583,62 Kč |
| 9 000 | 1,03409 Kč | 9 306,81 Kč |
| 15 000 | 0,96302 Kč | 14 445,30 Kč |
| 21 000 | 0,92092 Kč | 19 339,32 Kč |
| 30 000 | 0,87998 Kč | 26 399,40 Kč |
| 75 000 | 0,79010 Kč | 59 257,50 Kč |
| 150 000 | 0,73456 Kč | 110 184,00 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |






